Pulse Electronics AEC-Q200 Common Mode Chokes
Pulse Electronics AEC-Q200 Common Mode Chokes offer a 30Ω to 6.5kΩ impedance range, a maximum DC current rating of 500mA, and a tolerance rating down to ±20%. These common mode chokes are designed for automotive environments and are RoHS-compliant and halogen-free. Noise suppression, wire-wound construction, and ferrite cores are just a few features provided by these chokes. Pulse Electronics AEC-Q200 Common Mode Chokes are available in various sizes, ranging from 2.05mm x 1.2mm to 4.5mm x 2.8mm.
Features
- Designed for automotive environments
- Noise suppression
- Wire wound
- Ferrite core
- Unshielded design (AWCU series)
- Automotive power line (APPM series)
Datasheets
Đã phát hành: 2023-04-26
| Đã cập nhật: 2026-03-10