Pulse Egston Flexible Rogowski Coil FLRC Current Sensors

Pulse Egston Flexible Rogowski Coil FLRC Current Sensors offer a split-core design that allows direct mounting on the primary conductor without circuit interruption. These current sensors are pre-shaped, and a robust design ensures reliable use in harsh environments, such as outdoor or underground distribution stations. The flexible Rogowski coil FLRC current sensors feature a bandwidth of up to 210kHz, low influence from external AC magnetic fields, and a low temperature coefficient. These current sensors are RoHS-compliant and meet the IEC 61869-10 accuracy class 2 standard. Typical applications include fault detection, smart grid monitoring, protection and safety solutions, transformer condition monitoring, and underground distribution stations.

Features

  • Meets IEC 61869-10 accuracy class 2
  • <0.03 degree phase error at 50Hz/60Hz
  • Up to 210kHz bandwidth
  • Low influence from external AC magnetic fields
  • Immune to DC current
  • Low temperature coefficient
  • 300V CAT IV / 600V CAT III (IEC 61010-1)
  • RoHS compliant
  • IP67 protection class
  • Capable for outdoor application
  • The lock can be fastened with a cable tie
  • Split core design for easy assembly onto the primary conductor
  • Hole for security seal
  • Pre-shaped for a better installation
  • Designed for easy operation with electrical safety gloves

Applications

  • Fault detection, isolation, and service restoration
  • Smart grid monitoring
  • Protection and safety solutions
  • Transformer condition monitoring
  • Voltage regulation and power quality management
  • Substation applications
  • Transformer installations
  • Overhead line infrastructure
  • Underground distribution stations

FLRC-100-CCC-LLLL-O Dimensions

Mechanical Drawing - Pulse Egston Flexible Rogowski Coil FLRC Current Sensors

FLRC-500-CCC-LLLL-O Dimensions

Mechanical Drawing - Pulse Egston Flexible Rogowski Coil FLRC Current Sensors
Đã phát hành: 2026-01-13 | Đã cập nhật: 2026-02-09