Pulse Electronics PoE/PoE+/4P Solutions

Pulse Electronics PoE/PoE+/4P Solutions include LAN discrete magnetics and integrated connector modules (ICMs) designed and manufactured to comply with IEEE802.3 and ANSI X3.263 standards. The products support 100BASE-TX, 1000BASE-T, 2.5GBASE-T, 5GBASE-T, and 10GBASE-T data rates and meet IEEE 802.3 specifications for PoE/PoE+/4P PoE applications. Pulse connector modules with integrated magnetics are available with or without LEDs. Applications include switches, routers, base stations, access points, IPTV, industrial networking equipment, gateways, and security cameras. 

Features

  • 1000Base-T, 2.5GBase-T, 5GBase-T, 10GBase-T performance
  • Up to 140W max PoE over all four pairs
  • 4- and 5-channel available for 10GBase-T parts
  • RoHS 6/6 capable
  • Compatible with all major PHYs
  • Multiple package options available
  • In-volume production

Applications

  • Switches
  • Base stations
  • IPTV
  • Video displays
  • Gateways
  • Thin clients
  • Security cameras
Đã phát hành: 2017-08-29 | Đã cập nhật: 2022-05-26