Pulse Electronics TLVR Dual-Winding Inductors

Pulse Electronics Trans-Inductor Voltage Regulator (TLVR) Dual-Winding Inductors are used as power processors, memory, FPGAs, and ASICs in servers, data centers, and storage systems. These inductors feature TLVR topology, enabling faster transient response and utilizing a dual-winding power bead inductor. These inductors leverage existing high-volume automated manufacturing to ensure quality, reliability, and cost-effectiveness. The TLVR components also use existing automated inductor infrastructure to quickly and effectively develop products. Pulse TLVR Dual-Winding Inductors are available in a wide range of inductance values.

Features

  • Inductance measured at 100kHz and 100mVrms
  • TLVR topology enables faster transient response and utilizes dual-winding power bead inductor
  • Temperature (ambient plus temperature rise) must be within stated operating temperature range
  • TLVR ensures quality, reliability, and cost-effectiveness

Specifications

  • PAL6373
    • Over 100A peak current rating
    • 100nH to 180nH inductance range
    • 12mm maximum height
    • 12mm x 6mm footprint
  • PAL6374
    • 71A current rating
    • 70nH to 180nH inductance range
    • 12mm maximum height
    • 10mm x 5mm footprint
  • PGL6076
    • Over 130A current rating
    • 90nH to 320nH inductance range
    • 12mm maximum height
    • 8.3mm x 7.6mm footprint
  • PGL6189
    • Over 125A current rating
    • 50nH inductance
    • 8mm maximum height
    • 10mm x 8.3mm footprint
  • PGL6215
    • 125A current rating
    • 105nH to 200nH inductance range
    • 12mm maximum height
    • 12mm x 6mm footprint
  • PGL6380
    • Over 117A current rating
    • 100nH to 200nH inductance range
    • 11.15mm maximum height
    • 12mm x 6mm footprint
  • PGL6395
    • Over 140A current rating
    • 70nH to 220nH inductance range
    • 10mm maximum height
    • 10.2mm x 4.6mm footprint
  • PGL6477
    • Designed for PSiP power supply
    • 22A current rating
    • 105nH to 215nH inductance range
    • 5.4mm maximum height
    • 6.45mm x 6.45mm footprint
  • PGL6478
    • Designed for PSiP power supply
    • Up to 33A current rating
    • 120nH to 280nH inductance range
    • 3.55mm maximum height
    • 10.05mm x 10.05mm footprint
Đã phát hành: 2021-09-13 | Đã cập nhật: 2025-07-01