Pulse Electronics W3579 & W3580 Ferrite-Backed Embedded NFC Antennas

Pulse Electronics W3579 and W3580 Ferrite-Backed Embedded NFC Antennas utilize a semi-flexible sintered ferrite backing designed to optimize magnetic fields. This design feature also increases the corresponding field strength of the antenna. Mounting the antenna is easily accomplished using the thin yet strong adhesive backing. These Near Field Communication (NFC) antennas are ideal for compact embedded products such as tablets, laptops, and payment terminal devices. Pulse Electronics W3579 and W3580 Ferrite-Backed Embedded NFC Antennas are intended for secure payment applications where connect distances are highly constricted to keep sensitive information safe. Applications include mobile devices, payment terminals, and sharing / pairing.

Features

  • Excellent performances on metal surfaces
  • Thin, semi-flexible structure
  • Easily attaches to device covers or mechanics
  • Ideal for tap-and-pay applications
  • Well-known antenna concept, reliable technology
  • RoHS compliant

Applications

  • Mobile devices
  • Payment terminals
  • Sharing / pairing
Đã phát hành: 2013-06-27 | Đã cập nhật: 2022-07-01