Pulse Electronics Razorback Multi-Band Antennas
Pulse Electronics Razorback Multi-Band Antennas are narrow-body antennas with up to six cables in an IP67 sealed package. These antennas offer GNSS, LTE (MIMO), and Wi-Fi® (MIMO or dual-band) frequency band options. The Razorback antennas are available in black or white PC radome and offer direct, magnetic, and adhesive mounting methods. Pulse Electronics Razorback Multi-Band Antennas operate at a temperature range from -40°C to +85°C. Typical applications include vehicular use telematics, fleet management, navigation, GIS and survey, and public safety.Features
- Black or white PC radome
- Up to 6 feed cables/connectors
-
- LTE - 2x
- Wi-Fi - 3x
- GNSS
- IP67 sealed glued package
- Mounting on a planar surface or bracket
- Direct mount stud (optional magnetic mount)
- Narrow body
- Fits rails of Ford explorer interceptor
- Fits narrow NEMA enclosures
- Tall
- High gain
- Excellent efficiency
- Excellent isolation between elements
Applications
- Vehicular use telematics
- Fleet management
- Trucking
- Navigation, GIS, and survey
- Public safety
- Search and rescue
- Metering and utility boxes
Specifications
- Operating frequencies
- 644MHz to 960MHz, 1710MHz to 2700MHz
- 2400MHz to 2500MHz, 4900MHz to 5925MHz
- 1559MHz to 1607MHz
- 45W power withstanding
- UV stable, UL 94 rated
- Package size
- 195.1mm x 92.6mm x 88.5mm for direct and adhesive mount variants
- 195.1mm x 94.7 x 89.2mm for magnetic mount variants
- -40°C to +85°C operating temperature range
Đã phát hành: 2018-10-01
| Đã cập nhật: 2022-11-09