Qorvo CB1-750-850-950 Evaluation Board

Qorvo CB1-750-850-950 Evaluation Board allows users to test the performance of a compact, three-stage power solution designed for phased array commercial and defense radar. The evaluation board combines power management, silicon carbide (SiC), and RF GaN technologies to evaluate the performance of the three-stage solution with a broad set of RF GaN power amplifiers (PAs). The board's intuitive graphical user interface (GUI) allows users to reconfigure the default settings to optimize performance for a specific PA. Qorvo CB1-750-850-950 Evaluation Board demonstrates the reduced bulk capacitor requirements and gate bias autocalibration. The board offers a flexible design that can evaluate the individual stages or the entire three-chip solution with an RF PA, enabling faster time to market.

Features

  • Tests the performance of 3-stage power solution for phased array commercial and defense radar
  • Combines power management, SiC, and RF GaN technologies
  • Intuitive GUI for easy reconfiguration
  • Demonstrates reduced bulk capacitor requirements and gate bias autocalibration
  • Flexible design can evaluate individual stages or entire three-chip solution

Applications

  • Commercial radar
  • Defense radar
Đã phát hành: 2023-02-07 | Đã cập nhật: 2023-02-09