Qorvo PAC5526EVK Evaluation Kit
Qorvo PAC5285EVK Evaluation Kit is a complete hardware solution enabling users to evaluate the fully-integrated PAC5285 Power Applications Controller®. The PAC5526 is an SoC (System-on-a-Chip) that is optimized for high-speed motor control and driving for battery-powered BLDC motors. The PAC5526 integrates a 150MHz Arm® Cortex®-M4F 32-Bit Microcontroller core with a highly configurable power manager, proprietary Configurable Analog Front-End™, and Application Specific Power Drivers™ in a single, compact package.The Qorvo PAC5526EVK features a pre-mounted PAC5526 in a QFN48 package along with all the necessary circuitry to properly energize the device and its internal peripherals.
Đã phát hành: 2021-03-09
| Đã cập nhật: 2024-09-27