Qorvo QM35825 UWB Low-Power System-on-Chip (SoC)

Qorvo QM35825 Ultra-Wideband (UWB) System-on-Chip (SoC) is a low-power and fully integrated solution compliant with IEEE 802.15.4-2024. This module is designed for excellent Rx sensitivity and low power consumption. The QM35825 is optimized for consumer, enterprise, and industrial applications, supporting FiRa™, Aliro, and Omlox ranging schemes with an accuracy of ±5cm and AoA at ±2°. Additional features include on-chip computing for ranging, angle-of-arrival (AOA) processing, radar, and data transfer. The QM35825 UWB SoC from Qorvo integrates four flexible RF ports, LNAs, PA, and RF switches, a Cortex®-M33 with Secure Enclave, and a host of security features and communication peripherals.

Qorvo recommends the ACT88329 PMIC as the ideal choice for powering QM35825 applications, with its default configuration specifically optimized to meet the unique requirements of the QM35825 systems.

Features

  • Worldwide UWB radio regulatory compliance
  • Supports all common data rates, including proprietary 62.4Mbps
  • Supports channels 5 and 9 (6489.6MHz and 7987.2MHz)
  • Full support for 802.15.4z HRP, BPRF, and HPRF modes
  • 2x high-speed SPI secondary, 2x SPI primary, 1x SPI secondary, 2x I2C (primary and secondary), and 2x UART
  • 25x GPIO (1.2V and 1.8V supported)
  • Supports ETSI +10dB indoor Tx power increase (up to +6dBm ch power BPRF-3)
  • -98dBm 1% RX sensitivity (BPRF-3)
  • 4-antenna flexible configuration solution
  • Rx diversity with automatic switching
  • Supports multiple reference frequencies
  • Secure ranging/distance measurement using scrambled timestamp (STS) and enhanced time-of-flight (TOF) security options
  • Supports secure TOF modes without overhead of external secure element
  • Cortex-M33 core with Secure Boot, Secure Debug, Secure Enclave
  • HW support for RSA, SHA, AES, and TRNG
  • Secure UWB positioning with radar sensing
  • Secure Asset location to an accuracy of ±5cm and AOA accuracy of ±2°
  • Ease of design-in with HSSPI and driver support for multiple host processors and OS
  • Superior RF performances with up to 104dB of link budget
  • High multipath fading immunity
  • Low power consumption suitable for coin cell applications (2µA DeepSleep)
  • Supports high tag densities in real-time location systems (RTLS)
  • On- and off-chip computing for secure ranging and radar applications
  • Flexible radar use cases to fit various applications
  • Supports advanced security features (including SESIP 3)

Applications

  • Enterprise and industrial
    • Asset tracking and indoor navigation are enabled by precise RTLS
    • Secure identification and logical access (payment console, barcode readers, laptops)
    • Geofencing for safety
    • Radar for motion detection, vital sign monitoring, people counting, and gesture detection
  • Consumer IoT
    • Enhanced user experience with location-aware sensing based on FiRa 3.0 (TV and air mouse, speakers, and smart thermostats)
    • Seamless door lock access (based on Aliro specification)

Functional Block Diagram

Block Diagram - Qorvo QM35825 UWB Low-Power System-on-Chip (SoC)
Đã phát hành: 2025-07-11 | Đã cập nhật: 2026-04-28