Qorvo QPA261xEVB Evaluation Boards

Qorvo QPA261xEVB Evaluation Boards evaluate the high-performance QPA261x power amplifiers. These evaluation boards are stored at -55°C to +150°C. Qorvo QPA261xEVB Evaluation Boards operate at -4V to 0V maximum gate voltage range. These evaluation boards are ideal for radar, communication, and satellite communications (satcom).

Features

  • 8.5GHz to 10.5GHz frequency range (QPA2610EVB)
  • 8GHz to 12GHz frequency range (QPA2611EVB)
  • 8GHz to 12GHz frequency range (QPA2612EVB)
  • -55°C  to +150°C storage temperature range
  • -4V to 0V maximum gate voltage range

Applications

  • Radar
  • Communications
  • Satcom
Đã phát hành: 2020-03-13 | Đã cập nhật: 2024-08-19