Qorvo QPA4425 Evaluation Board

Qorvo QPA4425 Evaluation Board is designed to evaluate the QPA4425 RF amplifiers, which support DOCSIS 3.1 applications up to 1218MHz using a single 24V supply. These Qorvo RF amplifiers are GaAs pHEMT/MESFET 75Ω push-pull amplifiers with 25dB of flat gain and low noise. The QPA4425 evaluation board can be used in broadband CATV hybrid modules, headend CMTS equipment, and 75Ω amplifiers.

Features

  • Evaluates QPA4425 RF amplifiers
  • Adjustable bias
  • Excellent composite distortion
  • pHEMT/MESFET device technologies
  • 7W power consumption (24V, 290mA)

Applications

  • DOCSIS 3.1
  • Broadband CATV hybrid modules
  • Head-end CMTS equipment
  • 75Ω amplifiers

Schematic

Schematic - Qorvo QPA4425 Evaluation Board
Đã phát hành: 2020-10-28 | Đã cập nhật: 2024-08-27