Qorvo QPD0005 Evaluation Board

Qorvo QPD0005 Evaluation Board is designed to evaluate QPD0005 GaN single-stage, unmatched transistor RF transistors. These RF transistors operate from 2.5GHz to 5GHz frequency range. Qorvo QPD0005 RF transistors are SiC high-electron-mobility transistors (HEMTs) in a plastic overmold DFN package. These transistors come in 4.5mm x 4.0mm dimensions and are RoHS compliant.

Features

  • 2.5GHz to 5GHz operating frequency range
  • 48V operating drain voltage
  • 8.7W maximum output power (PSAT) at 3.6GHz
  • 72.9% maximum drain efficiency at 3.6GHz
  • 18.8dB efficiency-tuned P3dB gain @ 3.6GHz
  • 4.5mm x 4.0mm DFN package
Đã phát hành: 2020-09-23 | Đã cập nhật: 2024-08-26