Qorvo QPF4001 GaN MMIC Front End Module
Qorvo QPF4001 GaN MMIC (Monolithic Microwave Integrated Circuit) Front End Module is a multi-function device module targeted for 28GHz phased array 5G base stations and terminals. Fabricated on Qorvo's 0.15um Gallium Nitride (GaN) on Silicon Carbide (SiC) process, the QPF4001 combines a low noise, high linearity LNA, a low insertion-loss high-isolation TR switch, and a high gain, high-efficiency multi-stage PA. The QPF4001 operates from 26GHz to 30GHz. The receive path (LNA + TR SW) is designed to provide 17dB of gain and a typical noise figure of 3.5dB. The Qorvo QPF4001 transmit path (PA + SW) provides 27dB of small signal gain with high linearity of 35dBc ACPR and low EVM of 3% at 23dBm average output power while supporting peak power of 1W. The compact 5mm x 4mm air-cavity laminate surface mount package with embedded copper heat slug employs a low thermal resistance die-attached process. The Qorvo QPF4001 GaN MMIC Front End Module design is ideal for phased array applications with tight lattice spacing and extreme temperature requirements.Features
- 26GHz to 30GHz frequency range
- 3.5dB RX noise figure
- 17dB RX small signal gain
- 17dBm RX saturated power
- 21dBm @-4dBm pin/tone RX TOI
- 27dB TX small signal gain
- 31dBm TX saturated power (CW)
- 39 dBm @-6dBm pin/tone TX TOI
- 35dBc @23dBm average Pout TX ACPR
- 3% EVM @ 23dBm average Pout TX linearity
- 8% @ 23dBm average Pout TX PAE
- 5.0mm x 4.0mm x 1.8mm package dimensions
Applications
- 5G wireless base stations and terminals
- Point-to-point communications
eBooks
Functional Block Diagram
Dimensions & Pad Descriptions
Đã phát hành: 2018-12-05
| Đã cập nhật: 2023-02-07