Qorvo QPF4006 37GHz to 40.5GHz GaN Front End Module

Qorvo QPF4006 37GHz to 40.5GHz GaN Front End Module is designed for 39GHz phased array 5G base stations and terminals. The QPF4006 combines a low-noise, high-linearity LNA, low-insertion-loss high-isolation TR switch, and a high-gain high-efficiency multistage PA. The QPF4006 operates from 37GHz to 40.5GHz. The receive path (LNA+TR SW) is designed to provide 18dB of gain and a noise figure less than 4.5dB. The Qorvo QPF4006 37GHz to 40.5GHz GaN Front End Module transmit path (PA+SW) provides 23dB of small signal gain and saturated output power of 2W.

Features

  • 37GHz to 40.5GHz frequency range
  • R4.2dB X noise figure
  • 18dB RX small signal gain
  • 17dBm RX saturated power
  • 20dBm @ -5dBm pin / tone RX TOI 
  • 23dB TX small signal gain
  • 33dBm TX saturated power
  • 42dBm @ 24dBm pout / tone TX TOI
  • 32dBc @ 24dBm average pout TX ACPR
  • 4% EVM @ 24dBm average pout TX Linearity
  • 7% @ 24dBm average pout TX PAE
  • 4.5mm x 4.0mm x 1.8mm package dimensions

Applications

  • 5G wireless base stations and terminals
  • Point-to-point communications

Block Diagram

Block Diagram - Qorvo QPF4006 37GHz to 40.5GHz GaN Front End Module
Đã phát hành: 2018-10-03 | Đã cập nhật: 2023-02-01