Qorvo QPF4219 Integrated Front-End Modules
Qorvo QPF4219 Integrated Front-End Modules (FEM) are designed for use in Wi-Fi® 5 (802.11ac) systems. QPF4219 modules integrate a 2.4GHz power amplifier (PA), regulator, single-pole two-throw switch (SP2T), bypassable low-noise amplifier (LNA), and DC power detector into a single device. Applications include wireless routers, residential gateways, customer-premise equipment, and the Internet of Things (IoT). Qorvo QPF4219 Integrated FEMs' compact form factor and integrated matching minimize the layout area in the application. The devices optimize the PA with a 5V supply voltage that conserves power consumption while maintaining the highest linear output power. QPF4219 receive paths to match the optimal technologies to maximize Rx (receive) sensitivity through noise figure performance.Features
- 2400MHz to 2500MHz
- POUT = +24.5dBm MCS8/9 VHT40 -35dB Dynamic EVM
- POUT = +25.5dBm MCS7 HT20/40 -30dB Dynamic EVM
- POUT = +26.5dBm MCS0 HT20 Spectral Mask Compliance
- POUT = +28dBm 802.11b Spectral Mask Compliance
- Optimized for +5V operation
- 33dB Tx Gain
- 1.9dB noise figure
- 15.5dB Rx gain and 7dB bypass loss
- 15dB 5GHz rejection on Rx path
- Integrated DC power detector
Applications
- Access points
- Wireless routers
- Residential gateways
- Customer premise equipment
- Internet of Things (IoT)
Block Diagram
Đã phát hành: 2019-03-20
| Đã cập nhật: 2023-11-09