Qorvo QPF4506B Wi-Fi® Front End Module

Qorvo QPF4506B Wi-Fi® Front End Module is an integrated front end module (FEM) designed for Wi-Fi 6 systems. The compact form factor and integrated matching minimize the layout area in the application. Performance is focused on optimizing the PA for a 5V supply voltage that conserves power consumption while maintaining the highest linear output power and leading-edge throughput. Qorvo QPF4506B receive path matches the optimal technologies to maximize Rx sensitivity through noise figure performance that is consistent over a wider variety of conditions.

Features

  • 5150MHz to 5925MHz
  • POUT = +15dBm MCS11 HE160 -43dB dynamic EVM
  • POUT = +21dBm MCS9 VHT80 -35dB dynamic EVM
  • POUT = +23dBm MCS7 HT20/40 -30dB dynamic EVM
  • POUT = +25dBm MCS0 HT20 spectral mask compliance
  • Optimized for +5V operation
  • 30dB Tx gain
  • 1.7dB noise figure
  • 13.5dB Rx gain and 6dB bypass loss
  • 28dB 2.4GHz rejection on Rx path
  • Integrated logarithmic DC power detector

Applications

  • Access points
  • Wireless routers
  • Residential gateways
  • Customer-premises equipment
  • Internet of Things (IoT)

Functional Block Diagram

Block Diagram - Qorvo QPF4506B Wi-Fi® Front End Module
Đã phát hành: 2020-08-26 | Đã cập nhật: 2024-09-05