Qorvo QPF4559 Wi-Fi® 7 High-Power Front End Module
Qorvo QPF4559 High-Power Front End Module (FEM) is designed for Wi-Fi® 7 (802.11be) systems. The compact form factor and integrated matching minimize the layout area in the application. This module is optimized to operate at 5V supply voltage, which conserves power consumption while maintaining the highest linear output power and leading edge throughput. The QPF4559 module is ideal for access points, wireless routers, residential gateways, and Internet of Things (IoT).Features
- POUT = +14dBm MCS13 EHT160 -47dB dynamic EVM
- POUT = +20dBm MCS11 HE80 -43dB dynamic EVM
- POUT = +24dBm MCS9 VHT80 -35dB dynamic EVM
- POUT = +27dBm MCS0 HT20 spectral mask compliance
- Optimized for +5V operation
- 32dB Tx gain
- 1.6dB noise figure
- 16dB Rx gain and 7dB bypass loss
- Integrated RF coupler
- Integrated DC logarithmic power detector
Applications
- Access points
- Wireless routers
- Residential gateways
- Customer premise equipment
- Internet of Things
Đã phát hành: 2023-08-16
| Đã cập nhật: 2024-06-10