Qorvo QPF4617 Wi-Fi® 6E Non-Linear Front End Modules

Qorvo QPF4617 Wi-Fi® 6E Non-Linear Front End Modules are designed for Wi-Fi 6E (802.11ax) systems. The Qorvo QPF4617 is designed to operate in conjunction with DPD correction. The devices feature a small form factor and integrated matching that minimizes the application layout area. Performance is focused on optimizing the PA efficiency for a 5V supply voltage that minimizes power consumption. This efficiency allows systems that use digital pre-distortion to achieve the highest linear output power and leading edge throughput for the RF chain.

Features

  • 5935–7125MHz
  • PSAT = +32dBm
  • POUT = +24dBm HE20 -30dB dynamic EVM
  • POUT = +20dBm HE80 -38dB dynamic EVM
  • POUT = +15dBm HE80 -41dB dynamic EVM
  • POUT = +5dBm HE80 -47dB dynamic EVM
  • Optimized for +5V operation
  • 31dB Tx gain
  • 1.9dB noise figure
  • 14.5dB Rx gain and 7.5dB bypass loss
  • Integrated RF and DC power detector

Applications

  • Access points
  • Wireless routers
  • Residential gateways
  • Customer premise equipment
  • Internet of Things

Block Diagram

Block Diagram - Qorvo QPF4617 Wi-Fi® 6E Non-Linear Front End Modules
Đã phát hành: 2023-03-20 | Đã cập nhật: 2023-10-26