Qorvo QPG6105 IoT Development Kit

Qorvo QPG6105 IoT Development Kit provides solutions for building applications for connected end devices with application development minimum effort. This QPG6105 IoT development kit contains a BLUETOOTH® low-energy development environment and streamlined matter. The QPG6105 IoT development kit is a multi-standard smart home communications controller supporting Thread, BLUETOOTH® mesh, Zigbee®, and Matter connectivity, enabling scalability and greater interoperability. The development kit features ConcurrentConnect™ technology enabling multiple protocols to operate simultaneously, delivering improved capacity for the low-power standards. Debugging capabilities are built right into the development board with on-board support for Segger J-Link.

The carrier board enables application development and debugging of the radio board. It contains sensors and peripherals that easily demonstrate some of the QPG6105 capabilities.

Features

  • ConcurrentConnect™ technology:
    • Multi-Radio
    • Multi-channel
    • Antenna diversity
  • Fast time-to-market by leveraging reference applications as the basis for turn-key product solutions
  • Single point-of-entry for matter development with pre-integrated Matter and Thread open-source components
  • Optimized hardware for matter products by offloading SW to QPG6105 ROM to maximize application flash availability
  • Certified Solution and verified Interoperability with other matter devices and infrastructure

Specifications

  • Main board:
    • SEGGER J-Link on-board debugger and virtual COM port
    • Humidity, passive infrared (PIR), and hall sensors
    • RGB LED, user LEDs, and buttons
    • UART interface
    • 8Mbit low-power serial flash
    • CR123 battery support
    • Extension headers
  • QPG6105 radio board:
    • QPG6105 SoC with 1MB flash, 128kB RAM
    • 2x 2.4GHz PCB antenna for antenna diversity
    • +10dBm output power

Applications

  • Smart home sensors
  • Smart home actuators
  • Smart plugs
  • Thermostats

QPG6105 Block Diagram

Block Diagram - Qorvo QPG6105 IoT Development Kit
Đã phát hành: 2023-10-25 | Đã cập nhật: 2024-01-18