Qorvo Low Noise Amplifiers

Qorvo Low Noise Amplifiers (LNA) are high-linearity, ultra-low noise, 2-stage gain Block Amplifier Modules. These amplifiers offer an operation bandwidth of 0.45GHz to 3.8GHz. Qorovo LNA modules include bypass mode functionality integrated into the second stage of the module. At 1.95 GHz, the LNAs typically provide 37.5dB gain with an OIP3 of +35dBm in High Gain mode. These amplifiers also provide high performance in the Low Gain mode with 17.5dB gain and an OIP3 of +34dBm.The LNA modules use a high-performance E-pHEMT process. The E-pHEMT technology enables high gain, low noise, and wide dynamic range in high-linearity LNA applications. These amplifiers also contain an internal active bias to maintain high performance over temperature. These low noise amplifiers are packaged in a compact 16-pin 3.5mm x 3.5mm leadless SMT package, which is lead-free, halogen-free, and RoHS compliant.

Features

  • 0.45GHz to 3.8GHz operational bandwidth
  • 2nd stage LNA with integrated bypass mode
  • Ability to turn LNA and bypass mode OFF
  • Ultra-low noise, 0.5dB at 1.95GHz
  • 3.3V to 5V supply voltage range
  • -40°C to +105°C operating temperature range
  • 1.8V CMOS TTL logic compatible on pins 5 and 8
  • 16-pin 3.5mm x 3.5mm leadless SMT package
  • Lead-free, halogen-free, RoHS compliant

Applications

  • Base station receivers
  • Tower mount amplifiers
  • Repeaters
  • FDD-LTE, TDD-LTE, WCDMA
  • General purpose wireless

Videos

QPL9065 Block Diagram

Block Diagram - Qorvo Low Noise Amplifiers

QPL9096 Block Diagram

Block Diagram - Qorvo Low Noise Amplifiers
Đã phát hành: 2017-04-26 | Đã cập nhật: 2022-05-02