Qorvo QPL9095 Ultra-Low-Noise Bypass Amplifiers

Qorvo QPL9095 Ultra-Low-Noise Bypass Amplifiers feature high linearity with an integrated bypass mode functionality. These low noise amplifiers (LNAs) are optimized for a 500MHz to 1000MHz frequency range and are targeted for wireless infrastructure. At 900MHz, QPL905 amplifiers provide 22dB gain, 33dBm output IP3, and 0.6dB ultra-low noise while drawing a 50mA current rating from a 4.2V supply voltage. The QPL9095 amplifiers are internally matched using a high-performance E-pHEMT process. They need four external components for operation: a single positive supply, an external RF choke, and blocking/bypass capacitors. The QPL9095 LNAs are ideally used in base-station receivers, mobile infrastructure, tower-mounted amplifiers, repeaters/Distributed Antenna Systems (DAS), and general-purpose wireless systems.

Features

  • LNA with integrated bypass mode
  • Ability to turn LNA and bypass mode OFF
  • 500MHz to 1000MHz operational bandwidth
  • Ultra low noise of 0.6dB at 900MHz
  • 22dB gain at 900MHz
  • 33dBm output IP3 in LNA mode
  • 35dBm output IP3 in bypass mode
  • Internally matched
  • 3.3V to 5V positive supply voltage range
  • 2mm x 2mm 8-pin DFN plastic package

Applications

  • Base-station receivers
  • Repeaters/DAS
  • Time Division Duplex (TDD) or Frequency Division Duplex (FDD) systems
  • Tower-mounted amplifiers
  • Mobile infrastructure
  • General-purpose wireless

Functional Block Diagram

Block Diagram - Qorvo QPL9095 Ultra-Low-Noise Bypass Amplifiers

Videos

Đã phát hành: 2019-09-09 | Đã cập nhật: 2023-11-30