Qorvo QPP0020 Broadband/CATV Transformer (3.06:1 Ratio)

Qorvo QPP0020 Broadband/CATV Transformer (3.06:1 Ratio) are designed for applications that require small, low-cost, and high-reliable surface mount components. These transformers offer low insertion loss while maintaining a high RF power capability across a wide operating temperature range of -40°C to 100°C. The QPP0020 audio/signal transformers feature a 3.06:1 impedance ratio, 75Ω characteristic impedance, and 45MHz to 1218MHz operating frequency range. All transformers are 100% RF tested, lead-free, RoHS-compliant, and come in an industry-standard SMT package SP6. These transformers are compatible with 260°C lead-free soldering and are available in tape-and-reel packaging. Typical applications include broadband/CATV and general-purpose wireless.

Features

  • Low insertion loss
  • 100% RF tested
  • Compatible with 260°C lead-free soldering
  • Industry-standard SMT package SP6
  • Available in tape-and-reel packaging
  • Lead-free and RoHS-compliant

Specifications

  • Absolute maximum ratings:
    • 1000mA DC current inside pin4, T=25°C
    • 36dBm RF power, CW, T=25°C
    • -40°C to 100°C operating temperature range
    • -55°C to 100°C storage temperature range
  • 3.06:1 impedance ratio
  • 45MHz to 1218MHz operating frequency range
  • 75Ω characteristic impedance

Applications

  • Broadband/CATV
  • General purpose wireless

Functional Block Diagram

Block Diagram - Qorvo QPP0020 Broadband/CATV Transformer (3.06:1 Ratio)

Pad Configuration and Description

Qorvo QPP0020 Broadband/CATV Transformer (3.06:1 Ratio)

Dimensional Diagram

Mechanical Drawing - Qorvo QPP0020 Broadband/CATV Transformer (3.06:1 Ratio)
Đã phát hành: 2023-10-24 | Đã cập nhật: 2024-07-24