Qorvo QPQ1214 LTE SAW Triplexer Filter Module
Qorvo QPQ1214 LTE SAW (Surface Acoustic Wave) Triplexer Filter Module is a high-performance SAW Triplexer optimized for LTE Bands 12 and 13. The QPQ1214 consists of three SAW dies along with passive SMT components. This device features a proprietary temperature-compensated process technology that reduces the temperature coefficient of frequency for SAW devices by almost 50%.The Qorvo QPQ1214 LTE SAW Triplexer Filter Module is offered in a compact, 6-pin, 4mm x 5mm SMT package with a +25°C to +70°C operating temperature range.
Features
- Frequency
- 699MHz to 716MHz
- 729MHz to 756MHz
- 777MHz to 787MHz
- Bands
- B12 UL
- B12/B13 DL
- B13 UL
- Temperature-compensated SAW (TC-SAW)
- High power, 30dBm operation
- Usable bandwidth 17MHz at 707.5MHz
- Usable bandwidth 27MHz at 742.5MHz
- Usable bandwidth 11MHz at 782.0MHz
- Internally matched for 50Ω operation
- 3.0dB insertion loss
- +25°C to +70°C operating temperature range
- 6-pin I/O configuration
- 4.00mm x 5.00mm x 1.06mm surface mount device
- RoHS compliant and Pb-free
Applications
- LTE Band 12 and Band 13
- Base station infrastructure
- Cellular small cells
- Network repeaters
- Wireless devices
- General purpose wireless
Block Diagram
Đã phát hành: 2021-02-16
| Đã cập nhật: 2022-03-11