Qorvo QPQ1298EVB Evaluation Board
Qorvo QPQ1298 Evaluation Board is a demonstration and development platform for the QPQ1298 High-Performance BAW (Bulk Acoustic Wave) Filter. The QPQ1298 is optimized for sub-band 41 uplink and downlink. The device combines extremely low insertion loss with high attenuation making this filter an ideal choice for TDD (Time Division Duplex) macrocells and small cells.The QPQ1298EVB Evaluation Board features a pre-mounted Qorvo QPQ1298 in a 2.0mm x 1.6mm SMD/SMT package, along with two 50Ω SMA connectors for RF in and RF out. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Board Layout & Schematic
Đã phát hành: 2021-01-12
| Đã cập nhật: 2022-03-11