Raspberry Pi 5 Wall Mount USB-C™ PD AC Adapters

Raspberry Pi 5 Wall Mount USB-C™ PD AC Adapters deliver a maximum of 5.1V, 5A, enabling the Raspberry Pi 5 to power a wide range of peripherals. The devices are available in five models to suit various international power sockets, including the US/Canada (type A), Europe (type C), India (type D), UK (type G), and Australia/New Zealand/China (type I). The 27W power supplies feature a 100VAC to 240VAC operating voltage range and 1.2m, 18AWG output cables. The adapters also deliver 3A at 9V, 2.25A at 12V, and 1.8A at 15V to PD-compatible products, making it a cost-effective power supply for many general-purpose, non-Raspberry Pi use cases.

Features

  • Regions/plug type
    • US/Canada (type A)
    • Europe (type C)
    • India (type D)
    • UK (type G)
    • Australia, New Zealand, and China (type I)
  • 27W power
  • USB-C™ PD cable/connector
  • 100VAC to 240VAC input
  • 5.1VDC output
  • 1.8A to 5A output current
  • White or black variants
  • 1.2m, 18AWG cable
Đã phát hành: 2023-10-05 | Đã cập nhật: 2023-10-24