Raspberry Pi 7" Touch Display
Raspberry Pi 7" Touch Display permits the creation of interactive products such as tablets, entertainment systems, and information dashboards. The anti-glare-treated true multi-touch capacitive touch panel features up to ten points of absolution. Raspberry Pi OS supports a ten-finger touch and an onscreen keyboard eliminating the need for a mouse or keyboard. The 800 x 480-pixel display connects to Raspberry Pi via an adapter board that handles power and signal conversion. The Raspberry Pi requires two connections: power from the GPIO port and a ribbon cable that connects to the DSI port on all Raspberry Pi computers (except for the Raspberry Pi Zero).Features
- 192.96mm x 110.76mm assembly module size
- 7" diagonal display size
- 800 (RGB) x 480 pixel display format
- 154.08mm x 85.92mm active area
- TFT, LCD type, normally white, transmissive
- True multi-touch capacitive touch panel with up to 10x points of absolution
- Anti-glare surface treatment
- RGB-stripe color configuration
- LED B/L backlight type
Additional Resources
Đã phát hành: 2022-12-13
| Đã cập nhật: 2025-02-24