Raspberry Pi Zero W & Zero WH

Raspberry Pi Zero W and Zero WH are extensions of the Pi Zero family and feature wireless LAN and BLUETOOTH® connectivity. Both modules offer Bluetooth 4.1, Bluetooth Low Energy (BLE), and 802.11 b/g/n wireless LAN. Additional features include a Broadcom BCM2835 application processor, 1GHz single-core CPU, and 512MB RAM. The Zero WH module includes a pre-soldered GPIO header, which eliminates the need to solder pins to the header manually and makes it easier to start prototyping. Both the Raspberry Pi Zero W and Zero WH come with a mini HDMI port and micro USB on-the-go (OTG) port, micro-USB power, CSI camera connector, and more.

Features

  • Extension of the Pi Zero family
  • 802.11 b/g/n wireless LAN
  • Bluetooth 4.1
  • Bluetooth Low Energy (BLE)
  • Broadcom BCM2835 application processor
  • 1GHz, single-core CPU
  • 512MB RAM
  • Mini-HDMI port and micro-USB OTG port
  • Micro-USB power
  • HAT-compatible 40-pin header
  • WH version includes pre-soldered GPIO header
  • Composite video and reset headers
  • CSI camera connector

Required Equipment

Top View

Raspberry Pi Zero W & Zero WH

Videos

Đã phát hành: 2023-06-12 | Đã cập nhật: 2023-06-14