REAN TINY XLR Cable Connectors

REAN TINY XLR Cable Connectors are easy-to-assemble robust metal connectors with a shielded housing system for high noise immunity and EMI protection. These connectors feature an intuitive and rugged locking mechanism that provides a secure mating connection. A keyed insert and chuck helps to avoid mispositioning/rotation of the cable while providing excellent strain relief. REAN TINY XLR Cable Connectors are available in 3-, 4-, and 5-pole versions.

Features

  • 3-, 4-, and 5-pole versions available
  • Easy to assemble
  • Robust metal housing with flex relief
  • Shielded system offers high noise immunity and EMI protection
  • Intuitive and rugged locking mechanism provides a secure locking system
  • Chuck-type strain relief
  • Keyed insert and strain relief to avoid mispositioning/rotation of insert respectively cable
  • Optional sealing boot (patent pending) on RT*FC-B for water/sweat protection if mated with RT*MP
  • Optional screw locking design on RT*FCT-B for ruggedness in mated condition

Specifications

  • ≤5mΩ contact resistance
  • >1GΩ insulation resistance
  • >500VRMS dielectric strength
  • <5A rated current per contact
  • >1000 mating cycles
Đã phát hành: 2019-02-20 | Đã cập nhật: 2023-10-20