RECOM Power RACM550-G Medical-Grade AC/DC Converters

RECOM Power RACM550-G Medical-Grade AC/DC Converters offer high power in a compact 5" x 3" package. These components are capable of 300W continuous power with conduction cooling as well as 550W for dynamic peak loads with forced convection cooling. The converters include a smart fan output and offer 5V/1A VSB output for household circuits requiring on/off control. For medical applications, the RACM550-G offers 2MOPP certification, an operating temperature range of -40°C to +70°C, universal input from 80VAC to 264VAC, and can operate in altitudes up to 5000m.

Features

  • 300W baseplate-cooled, fanless operation
  • 550W peak power or forced air rating
  • 80VAC to 264VAC universal AC input range
  • <0.5W standby power consumption
  • -40°C to +70°C operating temperature range
  • Operates in altitudes up to 5000m
  • Remote sensing and on/off control
  • 2MOPP certification

Applications

  • Medical
  • Internet of Things (IoT)
  • Industrial Internet of Things (IIoT)
  • Household

Efficiency Graph

Performance Graph - RECOM Power RACM550-G Medical-Grade AC/DC Converters

Derating Graph

Performance Graph - RECOM Power RACM550-G Medical-Grade AC/DC Converters
Đã phát hành: 2019-12-27 | Đã cập nhật: 2025-10-30