RECOM Power RxxP2xx/R DC/DC Converters
RECOM Power RxxP2xx/R DC/DC Converters are certified to IEC/EN/UL/CSA-60950 and are ideal for safety applications where approved or reinforced isolation is required. These converters are also EN61010-1 certified for lab equipment. The /X2 version has an input/output clearance of more than 9mm.Features
- IEC/EN/UL/CSA 60950-1 safety certified
- IEC/EN61010 for test, measurement, and lab use
- IEC/EN60601 for medical applications
- Reinforced isolation: 6.4kVDC or 8kVDC
- Optional continuous short circuit protection
- Very low isolation capacitance
- /X2 Option for >9mm input/output clearance
Specifications
- Up to 87% efficiency
- 5VDC, 12VDC, 15VDC, or 24VDC nominal input voltage
- ±3.3VDC to ±15VDC output voltage
- ±66mA to 600mA output current
- ±330µF to 3300µF maximum capacitive load
Đã phát hành: 2018-04-05
| Đã cập nhật: 2022-03-11