RECOM Power RAC-ADAPT-ST-1 Adapter Board
RECOM Power RAC-ADAPT-ST-1 Adapter Board allows RECOM AC-DC products in the range of 1W to 20W of output power to be fitted with screw terminals for easy connection. RECOM Power RAC-ADAPT-ST-1 Adapter Board provides space for optional MOV and fusing. The board comes in a sealed package with a drying agent to ensure long-term solderability. Wide input voltage and wide ambient operating temperature rating make it an easy-to-use board for prototyping and evaluation.Features
- Up to 488VAC input voltage range
- 9A current rating for up to +90°C air temperature
- UL Listed components used
- Stable solderability by secure packaging
- Clearances for operating altitude up to 5000m
Schematic
Đã phát hành: 2019-08-30
| Đã cập nhật: 2023-11-13