RECOM Power RACM100 & RACM150 Regulated Converters

RECOM RACM100 & RACM150 Regulated Converters are compact high efficiency AC/DC power supplies with 2xMOPP safety approval for medical applications. These space saving enclosed power supplies have an 85V to 264VAC universal input voltage range, 4kVAC isolation, require no minimum load and can be used at ambient temperatures from -25ºC to +85ºC. 

The 12V, 15V, 24V, or 48V output voltages are fully protected and have tolerances of less than ±.02% over the entire input voltage range and less than ±0.5% over the entire load range. The RECOM RACM100 and RACM150 series are certified to medical safety standard IEC/ES/EN-60601-1 3rd Edition and feature BF rated outputs with less than 75µA leakage current and has a built-in Class B EMI filter.

Features

  • 2MOPP/250VAC
  • Suitable for built in class II applications
  • 85V to 264VAC Wide input voltage range
  • <75µA Leakage current
  • 500m Operation
  • Active power factor correction
  • Connector set available

Mechanical Dimensions

Mechanical Drawing - RECOM Power RACM100 & RACM150 Regulated Converters
Đã phát hành: 2015-07-02 | Đã cập nhật: 2022-03-11