RECOM Power REDIIN DIN Rail Power Supplies

RECOM REDIIN DIN Rail Power Supplies feature 120W, 240W, and 480W output power models designed for various industrial and automation applications. The power supplies offer adjustable output variations and compact dimensions for design flexibility. The REDIIN series provides a built-in constant current circuit, which is suitable for inductive and capacitive loads. The power supplies also have a high power density, cold start capability, reduced no-load power consumption, and a universal input voltage range. RECOM REDIIN DIN Rail Power Supplies are RoHS/REACH compliant and ideal for other energy, datacom, telecom, and infrastructure industries.

Features

  • Universal input voltage range
  • Built-in constant current circuit
  • Various output variations
  • Adjustable output voltage range
  • High power density
  • Cold start capability
  • Reduced no-load power consumption
  • RoHS/REACH compliant
  • CE, UKCA certified
  • cULus listed

Applications

  • Industrial automation
  • Building/home automation
  • Energy
  • Datacom
  • Telecom
  • Infrastructure
  • Power generation
  • Power storage
  • Traffic engineering
  • Water preparation

Specifications

  • 90VAC to 264VAC input voltage range
  • 12VDC to 48VDC nominal output voltage range
  • 10.8VDC to 52.8VDC output adjustability range
  • 2.5A to 10A output current range
  • 86% to 93.5% efficiency range
  • 120W to 480W output power (model dependent)
  • 47Hz to 63Hz input frequency range
  • -30°C to +70°C operating ambient temperature range

Videos

Block Diagram

Block Diagram - RECOM Power REDIIN DIN Rail Power Supplies
Đã phát hành: 2024-05-22 | Đã cập nhật: 2025-08-14