ReFLEX CES XpressSX AGI-FH400G Agilex I-Series SoC PCIe Board

ReFLEX CES XpressSX AGI-FH400G Agilex™ I-Series SoC PCIe Board is a full-height, half-length PCIe Gen5 network processing board, featuring the Agilex I-Series SoC FPGA and 400GB Ethernet. This device is optimized for bandwidth-intensive applications that require a high-performance processor interface, supported by the CXL™ standard interface, the PCIe Gen5 x16 interface, and transceiver tiles with data rates of up to 116Gbps. The FPGA board is delivered with a 2-slot PCIe active heatsink and is specifically optimized for embedded applications.

The XpressSX AGI-FH400G board must be inserted in a PCIe Gen5 compatible server to deliver full PCIe Gen5 x16 performance. If the user only uses a PCIe Gen4 compatible server, the XpressSX AGI-FH400G is supplied with a PCIe Gen4 x16 daughter card. This way, the system will achieve 2x Gen4 x16 performance similar to PCIe Gen5 x16, using two R-Tile PCIe Hard IPs inside the FPGA. The daughter card also supports x8x8 bifurcation mode.

Features

  • FPGA configuration
    • Intel® Agilex I-Series (AGIB027R29A1E2V) including Quad Core Arm® Cortex® A53 SoC
    • SoC support for the Production Silicon version 400GT only
      • Flash configuration
      • USB 2.0 hub for JTAG, UART, BMC, and USB2
  • Memory
    • 1x on-board DDR4 (mutual SoC / FPGA), x64 bit bus, 4GBytes up to 2666MT/s
    • 2x DDR4 SO-DIMM sockets, each capable of up to 32GBytes SO-DIMM, with ECC
    • eMMC or SD card holder (if used) for SoC
  • Power
    • 200W maximum, delivered with 2-slot active heatsink
    • Powered by the PCIe slot and an 8-pin PCIe Aux ATX external connector (additional power)
  • 0°C to +35°C operating temperature range
  • 167mm x 111.15mm in dimension, full height half length
  • Communication interfaces
    • PCIe Edge Gen5 x16
    • CXL standard compatible
      • Open standard interconnection for high-speed CPU-to-device and CPU-to-memory
      • Built on the PCIe physical and electrical interface
    • 8x QSFP56-DD (8x 56G: 400G total)
    • 2x HSI connectors (ARF6-16-L-RA), total of 16x transceivers for PCIe Gen5 EP, CXL™ standard compatible
    • 2x HSI connectors (ARF6-16-L-RA), total of 16x transceivers for PCIe Gen5 EP
    • 2x USB-C connectors for HSI clocks and control signals
  • Board management controller (MAX®10 device)
  • Programmable PLL
  • ISO9001 and UL-certified
  • RoHS/REACH compliant

Applications

  • Precise network monitoring
  • IDS/IP systems
  • Next generation firewalls
  • Test equipment
  • Anti-DDoS
  • Time-critical networking

Block Diagram

Block Diagram - ReFLEX CES XpressSX AGI-FH400G Agilex I-Series SoC PCIe Board

Architecture/Software Stack

ReFLEX CES XpressSX AGI-FH400G Agilex I-Series SoC PCIe Board

Target Network Applications

Application Circuit Diagram - ReFLEX CES XpressSX AGI-FH400G Agilex I-Series SoC PCIe Board
Đã phát hành: 2024-03-20 | Đã cập nhật: 2025-06-19