Renesas Electronics 8V19N850 RF Sampling Clock Generator

Renesas Electronics 8V19N850 High-Frequency RF Sampling Clock Generator is a single component solution that integrates up to 4 discrete components (sync, 2x JA, VCXO). The 8V19N850 Generator simplifies T-BC implementation and G.8273 compliance. The Renesas 8V19N850 High-Frequency RF Sampling Clock Generator supports an easy-to-use, high-speed, precise A/D, D/A converter, and logic device synchronizer. The 8V19N850 offers system-level RAN synchronization.

Features

  • Complete 5G radio synchronization implementation
  • Two DPLL channels with Renesas Combo-bus
  • High-frequency RF PLL clock source with JESD204B/C
  • Precision clock edge management and low cTE

Applications

  • 5G Wireless infrastructure radio
    • macro BTS
    • MIMO
    • AAS
Đã phát hành: 2021-03-25 | Đã cập nhật: 2022-03-11