Renesas / Dialog CCE4511-EVAL-V1 Evaluation Board

Renesas / Dialog CCE4511-EVAL-V1 Evaluation Board is designed to evaluate CCE4511 IO-Link Master transceiver ICs. This board features power LED indicators, two status LED indicators per channel, and 8 IO-Link channels with M12 A-coded connectors. The CCE4511-EVAL-V1 evaluation board includes MOSFET (NMOS) for each channel, onboard protection circuitry, 3.3V power select jumper, and UART interface pin headers. This board provides an optional IO-Link port class B power supply for all IO-Link channels and PMOD interface type 2A with expanded SPI. The CCE4511-EVAL-V1 evaluation board is ideal for industrial IO modules.

Features

  • Evaluate CCE4511 4-channel IO-link master interface
  • Two CCE4511 IO-Link master transceiver ICs
  • 8 IO-Link channels with M12 A-coded connectors
  • Two status LED indicators per channel
  • Including MOSFET (NMOS) for each channel
  • Additional on-board protection circuitry
  • Optional IO-Link port class B power supply for all IO-Link channels
  • Power LED indicators
  • PMOD interface type 2A with expanded SPI
  • UART interface pin headers
  • 3.3V power select jumper

Block Diagram

Block Diagram - Renesas / Dialog CCE4511-EVAL-V1 Evaluation Board
Đã phát hành: 2024-10-16 | Đã cập nhật: 2024-10-17