Renesas / Dialog DA14535MOD Development Tools
Renesas/Dialog DA14535MOD Development Tools are designed for DA14535MOD SmartBond TINY BLUETOOTH® Low Energy 5.3 modules. The DA14535MOD modules require a power supply and a Printed Circuit Board (PCB) to build a BLUETOOTH application. These DA14535MOD development tools are used in applications such as fitness trackers, beacons, smart watches, Human Interface Devices (HID), and proximity tags.The DA14535MOD-00DEVKT-P development kit pro consists of a motherboard, daughterboard, three module samples, and cables. This kit is ideal for software application development and power measurements. The DA14535 development kit pro daughterboard is capable of mounting a MikroBUS™ module. This daughterboard allows users to access the SmartBond TINY module through UART or JTAG and test points for all output signals.
Features
- DA14535MOD-00DEVKT-P:
- Integrated power measurement module
- Embedded printed antenna
- RF port output (connector not included)
- Support for coin cell battery (battery holder not included)
- Header for MikroBus or Pmod™
- SEGGER J-link debugger
- Fully compliant with BLUETOOTH v5.3
- DA14535MOD-00F1DB-P:
- 32MHz crystal
- RF matching and embedded printed antenna
- PCB placeholder for CR2032 battery clip
- PCB holder for RF co-axial connector
- PCB placeholder for alternative flash IC
Applications
- Disposables
- Beacons
- Proximity tags and trackers
- Wireless sensor nodes
- Fitness trackers
- Consumer health
- Smart watches
- Human Interface Devices (HIDs):
- Stylus pens
- Keyboards
- Mouse devices
- Trackpads
Kit Contents
- Motherboard
- DA14535MOD daughterboard
- 3 module samples
- USB cable
- Quick start guide
Đã phát hành: 2025-03-27
| Đã cập nhật: 2025-06-02