Renesas Electronics Gigabit Industrial Ethernet SoM Solution
Renesas Electronics Gigabit Industrial Ethernet SoM Solution reduces time-to-market, development costs, and customer risk. The industrial market highly appreciates "stamp-type" MPU system-on-modules (SoMs) that allow customers to build unique peripherals around them. This solution provides all needed components, including 16MB QSPI flash and 32MB SDRAM integrated memory, 2kx8 EEPROM, two industrial Ethernet Gigabit interfaces, and a single 3.3V supply.Features
- Can directly be soldered on a carrier board as a "stamp" on a letter
- Integrated memory 16MB QSPI flash + 32MB SDRAM, 2kx8 EEPROM, 2x industrial Ethernet Gigabit interface
Block Diagram
R1EX24016ASAS0I#S0 Two-Wire Serial Interface 16k EEPROM
XLH336025.000000I Standard Clock Oscillator
SLG46117V Simple Programmable Logic Device (SPLD)
ADDITIONAL APPLICATION SOLUTIONS
See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.
Đã phát hành: 2023-09-26
| Đã cập nhật: 2023-11-06