Renesas Electronics IPS2200 High-Speed Inductive Position Sensor Kit
Renesas Electronics IPS2200 High-Speed Inductive Position Sensor Kit is used to evaluate Renesas Electronics IPS2200 High-Speed Inductive Position Sensor. The sensor uses the physical principle of Eddy currents instead of magnets and is up to 10x thinner and 100x lighter than resolvers. Typical applications include general-purpose motors, industrial machines and automation systems, small e-vehicles, medical equipment, robots, collaborative robots, and more.Features
- Used to evaluate Renesas Electronics IPS2200 High-Speed Inductive Position Sensor
- USB plug and play; no driver installation required
- Small IPS2-COMBOARD
- I2C and SPI communication interfaces enable quick and easy configuration and calibration of the IPS2200 using a PC
- High-speed reading of the analog output signals
- Modular design allows user to conveniently swap different IPS2200 application modules
- IPS2-COMBOARD and IPS2200 software (GUI) remains the same for different application modules
Applications
- General-purpose brushless motors and stepper motors
- Industrial machines
- Industrial automation systems
- Small e-vehicles
- Medical equipment
- Industrial sewing machines
- Industrial pumps
- Robots and collaborative robots (cobots)
Kit Contents
- IPS2-COMBOARD
- IPS2200MROT4x90001 application module board
- Micro-USB cable
- 2x interface cables
IPS2-COMBOARD Overview
IPS2200MROT4x90001 Module Overview
Đã phát hành: 2020-04-24
| Đã cập nhật: 2022-10-11