Renesas Electronics ISL28191 & ISL28291 Operational Amplifiers
Renesas Electronics ISL28191 and ISL28291 Single and Dual Operational Amplifiers offer ultra-low noise and low distortion rail-to-rail output, in a tiny size. The ISL28191 Op Amps are fully specified to operate down to +3V single supply. The devices also feature outputs that swing rail-to-rail and an input common-mode voltage that extends to ground (ground sensing).The ISL28191 and ISL28291 are unity-gain stable with an input-referred voltage noise of 1.7nV/√Hz. The Op Amps feature 0.00018% THD+N at 1kHz.
The ISL28191 is available in the space-saving 6 Ld UTDFN (1.6mmx1.6mm) and 6 Ld SOT-23 packages. The ISL28291 is available in the 8 Ld SOIC, 10 Ld 1.8mmx1.4mm UTQFN, and 10 Ld MSOP packages. Renesas Electronics ISL28191 and ISL28291 Single and Dual Operational Amplifiers are guaranteed over -40°C to +125°C.
Features
- 1.7nV/√Hz input voltage noise at 1kHz
- 1kHz THD+N typical 0.00018% at 2VP-P VOUT
- Harmonic distortion -76dBc, -70dBc, fo = 1MHz
- 61MHz -3dB bandwidth
- 630µV maximum offset voltage
- 3µA input bias current
- 100dB typical CMRR
- 3V to 5.5V single supply voltage range
- Rail-to-rail output
- Ground sensing
- Enable pin (not available in the 8 Ld SOIC package option)
- Pb-free (RoHS compliant)
Applications
- Low noise signal processing
- Low noise microphones/preamplifiers
- ADC buffers
- DAC output amplifiers
- Digital scales
- Strain gauges/sensor amplifiers
- Radio systems
- Portable equipment
- Infrared detectors
Pin Descriptions
Đã phát hành: 2020-04-21
| Đã cập nhật: 2022-03-10