Renesas Electronics ISL8117DEMO & ISL8117EVAL Boards

Renesas / Intersil ISL8117DEMO Demonstration Boards and ISL8117EVAL Evaluation Boards are designed for high-current applications. The current rating of the Renesas ISL8117DEMO and ISL8117EVAL is limited by the FETs and inductors selected. The ISL8117 gate driver can deliver up to 20A for the buck output as long as the proper FETs and inductors are provided.

Features

  • Small, compact design
  • 18V to 60V input range
  • High light-load efficiency in pulse-skipping DEM operation
  • Programmable soft-start
  • Optional DEM/CCM operation
  • Supports pre-bias output with SR soft-start
  • External frequency sync
  • PGOOD indicator
  • Back biased from output to improve efficiency
  • OCP, OVP, OTP, UVP protection
Đã phát hành: 2019-10-22 | Đã cập nhật: 2023-10-09