Renesas Electronics MCK-RA4T1 Motor Control Kit

Renesas Electronics MCK-RA4T1 Motor Control Kit enables easy motor control evaluation using permanent magnet synchronous motors (brushless DC motors). This motor control kit supports 1-/2-/3-shunt current detection and motor control development tools, hall sensors, encoders, inductive position sensors, and brushless DC motor solutions. The MCK-RA4T1 motor control kit uses overcurrent detection circuit and provides an overcurrent protection function. This motor control kit consists of a communication board, CPU board, and inverter board. The MCK-RA4T1 motor control kit features an onboard debugger for flash programming of RA4T1. This motor control kit supports the motor control development support tool.

Features

  • On-board debugger for flash programming of RA4T1
  • Supports 1-shunt/3-shunt current sensing
  • Over-current detection
  • Supports the motor control development support tool
  • Overcurrent protection function using overcurrent detection circuit

Specifications

  • 0V to 48V division 3-phase output voltage detection (detection by resistance)
  • -16.5A to 16.5A 3-phase output current detection (with a shunt resistor)
  • 21.4A overcurrent detection function
  • 20kHz (typical) switching frequency

Applications

  • Hall sensors
  • Encoders
  • Inductive position sensors
  • Brushless DC motor solutions

Kit Contents

  • 1x Inverter board (RTK0EM0000B12020BJ)
  • 1x CPU board (RTK0EMA430C00000BJ)
  • 1x Brushless DC motor (R42BLD30L3) 
  • 1x USB cable
  • 8 x Screw
  • 8 x Standoff

Block Diagram

Block Diagram - Renesas Electronics MCK-RA4T1 Motor Control Kit

Product Contents

Renesas Electronics MCK-RA4T1 Motor Control Kit
Đã phát hành: 2024-03-13 | Đã cập nhật: 2024-09-26