Renesas Electronics Multi-Cell USB-PD + QC2 & QC3 Power Bank

Renesas Electronics Multi-Cell USB-PD + QC2 and QC3 Power Bank is a reference design for a solution that supports 60W+ with full USB-PD programmable power supply (PPS) support for upstream and downstream facing ports (UFP/DFP). An additional USB Type-A port supports legacy devices and includes Qualcomm® Quick Charge™ 2 and 3 fast charging.

In this solution, the integrated Renesas Electronics 2- to 4-cell battery management system (BMS) offers precise fuel-gauging. BLUETOOTH® Low Energy (LE) connectivity is used to monitor the power bank’s State of Charge (SoC), State of Health (SoH), and USB-PD policy OS platform independently.

Features

  • Flexible, scalable solution for various power levels
  • Highly integrated building blocks, small BOM

Applications

  • Power banks

Block Diagram

Block Diagram - Renesas Electronics Multi-Cell USB-PD + QC2 & QC3 Power Bank

Additional Components

Additional Application Solutions

See how Renesas' complementary product portfolios of Embedded Processing, Connectivity, Analog, and Power work together to deliver comprehensive solutions.

Đã phát hành: 2022-10-11 | Đã cập nhật: 2022-10-24