Renesas Electronics RA6E2 Evaluation Kits

Renesas Electronics RA6E2 Evaluation Kits test and evaluate the capabilities of the RA6E2 microcontroller. The Renesas Electronics kit is equipped with peripherals, memory, and safety features and demonstrates the full potential of the RA6E2. The microcontroller features a 200MHz Arm® Cortex®-M33 core, 256KB code flash memory, and 40KB SRAM. The RA6E2 evaluation kit can help to quickly and easily develop applications.

Features

  • Flexible Software package (FSP) support
  • Powerful platform for testing and evaluating the RA6E2 Microcontroller
  • Range of peripherals and memory for high-performance
  • Efficient 40nm process technology

Applications

  • Demonstrating the full potential of RA6E2
  • Evaluating and prototyping high-performance applications
Đã phát hành: 2023-03-13 | Đã cập nhật: 2024-07-24