Renesas Electronics RA6T1 Motor Control Evaluation System
Renesas Electronics RA6T1 Motor Control Evaluation System is a low-voltage permanent magnet synchronous motor (brushless DC motor) solution that allows easy evaluation of motor control. This evaluation system features a three-shunt current detection function and overcurrent protection function. The RA6T1 evaluation system supports the Renesas Motor Workbench that is a motor control development support tool. This evaluation system offers the ability to evaluate other MCUs by replacing the included CPU card with other CPU cards. The RA6T1 evaluation system includes a 48V inverter board, RA6T1 CPU card, permanent magnet synchronous motor, and cables.Features
- Permanent magnet synchronous motor (brushless DC motor) solution
- Three-shunt current detection function
- Supports Renesas Motor Workbench motor control development support tool
- Overcurrent protection function
- Motor control with other MCUs can be evaluated by replacing the included CPU card with other CPU cards
Kit Contents
Block Diagram
Overview
Videos
Additional Resources
Đã phát hành: 2020-10-29
| Đã cập nhật: 2023-06-30