Renesas Electronics RA6T2 Motor Control MCUs

Renesas Electronics RA6T2 Motor Control MCUs feature high-performance, advanced analog, timer, and safety functions. The devices feature an enhanced CPU and hardware accelerators that can realize high-end motor algorithms. This makes them ideal for home appliances and industrial automation. The RA6T2 continues the ease of use of the RA family with the Flexible Software Package (FSP) and Arm® Partner Ecosystem for highly efficient and accurate motor control.

Features

  • 240MHz Arm® Cortex®-M33 with TrustZone®
  • 256KB-512KB Flash memory and 64KB SRAM with ECC
  • 16KB Data Flash to store data as in EEPROM
  • Scalable from 48-pin to 100-pin packages
  • HW accelerators for motor control calculation
  • 12-bit ADC
  • 12-bit DAC
  • Programmable Gain Amp
  • High-speed comparator
  • PWM timer
  • CAN FD (option)
  • SCI (UART, Simple SPI, Simple I2C)
  • SPI/ I2C multi-master interface

Applications

  • Home appliance (washing machine, induction heating, power tool)
  • Industrial (AC drive, AC servo, robotics)
  • HVAC (heating, air conditioning)

Block Diagram

Block Diagram - Renesas Electronics RA6T2 Motor Control MCUs

Videos

Đã phát hành: 2021-12-01 | Đã cập nhật: 2024-05-15