Renesas Electronics RA6T3 Arm® Microcontrollers
Renesas Electronics RA6T3 Arm® Microcontrollers (MCUs) are built on a highly efficient 40nm process. These MCUs include multiple peripherals, 200MHz Arm Cortex®-M33, a 12-bit A/D converter, and a 12-bit DAC. The RA6T3 MCUs are equipped with general Pulse Width Modulation (PWM) timer, a high-speed analog comparator, rich analog functions, and a programmable gain amplifier. These MCUs feature 256kB flash memory, 40kB SRAM, SCI, SPI, I3C, USB FS device, and 4kB data flash to store data as in EEPROM. The RA6T3 MCUs are scalable from 32-pin to 64-pin packages and are supported by Flexible Software Package (FSP). These MCUs are used in motor control applications in air conditioners, IH cookers, dishwashers, refrigerators, pumps, compressors, drills, grinders, and sanders.Features
- 200MHz Arm Cortex-M33
- 12-bit A/D converter
- 12-bit DAC
- 256kB flash memory
- 40kB SRAM
- SCI (UART, simple SPI, and simple I2C), SPI, and I3C
- USB FS device
- CAN FD
- 4kB data flash to store data as in EEPROM
- Scalable from 32-pin to 64-pin packages
- General Pulse Width Modulation (PWM) timer
- High-speed analog comparator
- Rich analog functions
- Programmable gain amplifier
- Open Arm ecosystem
Applications
- Smart homes
- Air conditioners
- Refrigerators
- Washing machines
- Vacuum machines
- IH cookers
- Dishwashers
- Small mobility systems
- Scooters
- eBikes
- Building automation
- Pumps
- Fans
- Compressors
- Power tools
- Cutting tools
- Drills
- Grinders
- Sanders
Videos
Additional Resources
- RA6T3 Group User’s Manual: Hardware
- MCK-RA6T3 Example Project Bundle
- Renesas RA Family
- 120° Conducting Control of Permanent Magnetic Synchronous Motor Using Hall Sensors
- Accelerators (IIRFA/TFU) Performance in Motor Application
- Sensorless 120° Conducting Control of Permanent Magnetic Synchronous Motor
- Sensorless Vector Control for Permanent Magnetic Synchronous Motor
- Vector Control for Permanent Magnetic Synchronous Motor with Inductive Sensor
- Notes on RA6T3 Group High-Temperature Operation
- Introducing the RA Family
- RA6 Series 200MHz Arm® Cortex®-M33 Motor Control Microcontroller
- E2 Emulator Flyer
- PG-FP6 Flash Memory Programmer
- Motor Control Development Support Tool Renesas Motor Workbench 3.1 User Manual
- RA/RX/RL78 Family Quick Start Guide
Đã phát hành: 2023-05-25
| Đã cập nhật: 2024-04-29