Renesas Electronics RAA306012 Smart Gate Driver Solution Starter Kit
Renesas Electronics RAA306012 Smart Gate Driver Solution Starter Kit allows the evaluation of the RAA306012 3-phase smart gate drivers. The Renesas Electronics RAA306012 kit includes an evaluation board with the RAA306012, a control board with RX13T 32-bit MCU, a control board with RL78/G1F multifunctional MCU, a 24V motor, and a connecting cable. The RX13T and RL78/G1F control boards have a pre-loaded sample code. The RX13T board has sensorless vector control firmware (FW), and the RL78/G1F board has 120-degree conducting control using Hall sensors FW. Using the RX13T board, basic motor control evaluation with sensorless vector control is possible by connecting a 24VDC power supply and the included motor.Features
- Easy to start motor control evaluation with the RAA306012
- The reference firmware is written to the control board of the set
- By connecting the attached small motor to the board and supplying power, evaluation can be started immediately
- Board with high expandability and operability (size: 160mm × 210mm)
- The board is easy to operate, and switches, potentiometers, LEDs, and thermistors are mounted; the user program can be used for functions
- Connectable to the external MOSFET board
- By setting the selection resistors, it is possible to select mounted MOSFET and external MOSFET
- Various sample code is available for the basic motor drive
- Sample code of basic control required for BLDC motor control can be downloaded from the website
- Sensorless vector control
- Sensorless 120° conducting control
- 120° conducting control using Hall sensors
- Sample code of basic control required for BLDC motor control can be downloaded from the website
- Renesas Motor Workbench support (PC tool for waveform display)
- Renesas Motor Workbench is a tool for monitoring and changing global variables in operation from a PC
Applications
- Cordless power tools
- Outdoor power equipment
- Vacuum cleaners
- Fans
- Pumps
- Robotics
- Medical equipment
- Industrial motor drives
Đã phát hành: 2023-12-05
| Đã cập nhật: 2024-01-16