Renesas Electronics RC22504A Evaluation Kit
Renesas Electronics RC22504A Evaluation Kit is used for the RC32504A and RC22504A point-of-use jitter attenuator and clock generators. The board comes populated with an RC32504A device. The RC22504A is functionally a subset of the RC32504A, so it's used to evaluate the devices.Features
- Develop configurations with Renesas RICBox software and upload to the EVB through USB
- EVB is a combination evaluation with Renesas Low Noise power supply regulators and Renesas Low Noise fan-out buffer
- Can be powered from the USB connection
- Clock output pairs are AC coupled and can be connected directly to test equipment through coax cables
Additional Resources
Đã phát hành: 2021-04-26
| Đã cập nhật: 2022-03-11