Renesas Electronics RL78/G13 Starter Kit
Renesas Electronics RL78/G13 Starter Kit offers a platform for evaluating RL78/G13 microcontroller programming and development tools for user coding and debugging. This kit includes a CPU board, a detachable LCD display module, a detachable AD adjustment shaft, an E1 emulator, a quick start guide, and CD-ROM. The RL78/G13 starter kit also includes IDE (IAR embedded workbench, C/C++ compiler for RL78, and emulator debugger) and connection cables (USB cable and user interface cable).The RL78/G13 starter kit is available with CubeSuite+ (evaluation software), RL78 and 78K0R compiler, and E1 emulator debugger. The CubeSuite+ can integrate tools such as a compiler, assembler, debugger, and editor into a common graphical user interface. Typical applications include vacuum cleaners, electric power tools, air conditioners, electronic toys, refrigerators, security systems, battery chargers, and health equipment.
Features
- Platform for evaluating RL78/G13 microcontroller programming
- Up to 64KB internal ROM memory
- 120mm x 100mm board dimensions
Applications
- Vacuum cleaners
- Electric power tools
- Air conditioners
- Electronic toy
- Refrigerators
- Security systems
- Battery chargers
- Health equipment
- Remote control
- Vending machine
- Intercom
- Washing machine
Kit Contents
- CPU board
- Detachable LCD display module
- Detachable AD adjustment shaft
- E1 emulator
- Quick start guide
- CD-ROM:
- Documents:
- User manual and tutorial
- Flash memory programmer
- Documents:
- Kit with CubeSuite+:
- CubeSuite+
- RL78, 78K0R compiler
- E1 emulator debugger
- Kit with IAR embedded workbench:
- IAR embedded workbench for RL78
- C/C++ compiler for RL78
- Emulator debugger
Đã phát hành: 2023-06-14
| Đã cập nhật: 2023-06-26